Part Details for 863865-000 by TE Connectivity
Overview of 863865-000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 863865-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863865-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: 863865-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 24 Weeks, 6 Days Container: Bulk | 0 |
|
$1.1099 / $1.2156 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1 Lead time: 8 Weeks Container: Box | 0Box |
|
$1.1300 | Buy Now |
|
Onlinecomponents.com | 55/0111-20-9 RoHS: Compliant | 0 |
|
$1.0900 / $2.9900 | Buy Now |
DISTI #
RYC55/0111-20-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55/0111-20-9 | 0 |
|
Buy Now | |
|
Master Electronics | 55/0111-20-9 RoHS: Compliant | 0 |
|
$1.0900 / $2.9900 | Buy Now |
Part Details for 863865-000
863865-000 CAD Models
863865-000 Part Data Attributes
|
863865-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
863865-000
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 1.27 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X32 | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |