Part Details for 8638PPC3005LF by Amphenol Communications Solutions
Overview of 8638PPC3005LF by Amphenol Communications Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 8638PPC3005LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K0576
|
Newark | Dsub Power Contact/Bulk Rohs Compliant: Yes |Amphenol Communications Solutions 8638PPC3005LF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5700 | Buy Now |
DISTI #
8638PPC3005LF-ND
|
DigiKey | CONN D-SUB PIN 9AWG CRIMP GOLD Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6050 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$1.4100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3600 / $2.8500 | Buy Now |
Part Details for 8638PPC3005LF
8638PPC3005LF CAD Models
8638PPC3005LF Part Data Attributes:
|
8638PPC3005LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
8638PPC3005LF
Amphenol Communications Solutions
D-Sub Cable Connectors, Input Output Connectors, Power Contacts 8638 Pin Crimp 30A, >200 Cycles
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Pin Count | 1 | |
Reach Compliance Code | compliant | |
Additional Feature | MATING: GOLD OVER NICKEL (79), TERMINATION: MATTE TIN (118) OVER COPPER (79) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.148 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Finish Thickness | 6 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 30 A | |
Rated Voltage(AC) | 500 V | |
Rated Voltage(DC) | 500 V | |
Terminal Length | 0.343 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 9 AWG |