There are no models available for this part yet.
Overview of 8638PSC4005LF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8638PSC4005LF | Amphenol Communications Solutions | D-Sub Cable Connectors, Input Output Connectors, Power Contacts 8638 Socket Crimp 40A, >200 Cycles |
Price & Stock for 8638PSC4005LF by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73465468
|
RS | DSUB POWER CONTACT | Amphenol FCI (Amphenol CS) 8638PSC4005LF Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2600 | RFQ | |
DISTI #
BRG8638PSC4005LF
|
Heilind Electronics | DSUB POWER CONTACT | Americas - 0 in Stock |
|
$2.9081 / $2.9558 | Buy Now | |
Quest Components | 25 |
|
$4.0000 / $6.0000 | Buy Now | |||
DISTI #
BRG8638PSC4005LF
|
Interstate Connecting Components | DSUB POWER CONTACT | 0 |
|
$2.9081 / $2.9558 | Buy Now |
CAD Models for 8638PSC4005LF by Amphenol FCi
Related Parts for 8638PSC4005LF
-
8638PPC4005LFTerminals and Terminal Blocks
-
854-22-004-10-001101Headers and Edge Type Connectors
-
86303638BLFAssembly Items
-
1-480703-0Combination Line Connectors
-
RC1005F683CSFixed Resistors
-
DB5W5SA00LFD Type Connectors
-
801-007-16NF6-7SBOther Circular Connectors
-
607-3232-140FVisible LEDs
-
STM32F407VGT6Microcontrollers