Part Details for 8638PSS1006LF by Amphenol Communications Solutions
Overview of 8638PSS1006LF by Amphenol Communications Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8638PSS1006LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68K9045
|
Newark | Dsub Power Contact/Bulk Rohs Compliant: Yes |Amphenol Communications Solutions 8638PSS1006LF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7200 | Buy Now |
DISTI #
2266-8638PSS1006LF-ND
|
DigiKey | CONN D-SUB SOCKET 16AWG SLDR CUP Min Qty: 25 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
240 In Stock |
|
$2.8300 / $2.9400 | Buy Now |
DISTI #
8638PSS1006LF-ND
|
DigiKey | CONN D-SUB SOCKET 16AWG SLDR CUP Min Qty: 25 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$2.4700 | Buy Now |
|
Onlinecomponents.com | Dsub Power Contact/Bulk Rohs Compliant: Yes |Amphenol Communications Solutions 8638PSS1006LF RoHS: Compliant |
1240 In Stock |
|
$2.4800 / $3.3100 | Buy Now |
|
Master Electronics | Dsub Power Contact/Bulk Rohs Compliant: Yes |Amphenol Communications Solutions 8638PSS1006LF RoHS: Compliant |
1240 In Stock |
|
$2.4800 / $3.3100 | Buy Now |
Part Details for 8638PSS1006LF
8638PSS1006LF CAD Models
8638PSS1006LF Part Data Attributes
|
8638PSS1006LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
8638PSS1006LF
Amphenol Communications Solutions
D-Sub Cable Connectors, Input Output Connectors, Power Contacts 8638 Socket Solder Bucket 10A, >500 Cycles
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Pin Count | 1 | |
Reach Compliance Code | compliant | |
Connector Support Type | CONNECTOR ACCESSORY |