Part Details for 8638PSS2005LF by Amphenol Communications Solutions
Overview of 8638PSS2005LF by Amphenol Communications Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8638PSS2005LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K0595
|
Newark | 8638Pss2005Lf/Bulk Rohs Compliant: Yes |Amphenol Communications Solutions 8638PSS2005LF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$2.4000 | Buy Now |
DISTI #
55AC6618
|
Newark | Conn Cont F 1 Pos Sldr Bucket Rohs Compliant: Yes |Amphenol Communications Solutions 8638PSS2005LF Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5000 | Buy Now |
DISTI #
93K5385
|
Newark | D Sub Contact, Socket, 12Awg, Solder, For Use With:Dw Series Connectors, Contact Gender:Socket, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts, Wire Size Awg Max:12Awg, Wire Size Awg Min:12Awg Rohs Compliant: Yes |Amphenol Communications Solutions 8638PSS2005LF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7100 / $5.2900 | Buy Now |
DISTI #
609-1441-ND
|
DigiKey | CONN D-SUB SOCKET 12AWG SLDR CUP Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
6417 In Stock |
|
$2.9794 / $5.1400 | Buy Now |
|
Future Electronics | D-Sub Contact Female Socket Gold 12 AWG Solder Cup Machined RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$2.6100 | Buy Now |
|
Onlinecomponents.com | Contact SKT Solder Cup ST Cable Mount 12AWG RoHS: Compliant |
1064 In Stock |
|
$2.3400 / $4.4800 | Buy Now |
DISTI #
8638PSS2005LF
|
TME | Contact, female, gold-plated, 12AWG, 20A Min Qty: 1 | 679 |
|
$2.6400 / $3.7900 | Buy Now |
DISTI #
1097944
|
element14 Asia-Pacific | CONTACT, FEMALE, 20A RoHS: Compliant Min Qty: 1 Container: Each | 2188 |
|
$4.3605 / $4.8039 | Buy Now |
DISTI #
1097944
|
Farnell | CONTACT, FEMALE, 20A RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 0 Days Container: Each | 2186 |
|
$3.3210 / $5.7397 | Buy Now |
|
Master Electronics | Contact SKT Solder Cup ST Cable Mount 12AWG RoHS: Compliant |
1064 In Stock |
|
$2.3400 / $4.4800 | Buy Now |
Part Details for 8638PSS2005LF
8638PSS2005LF CAD Models
8638PSS2005LF Part Data Attributes:
|
8638PSS2005LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
8638PSS2005LF
Amphenol Communications Solutions
D-Sub Cable Connectors, Input Output Connectors, Power Contacts 8638 Socket Solder Bucket 20A, >200 Cycles
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | ROHS COMPLIANT | |
Pin Count | 1 | |
Reach Compliance Code | compliant | |
Additional Feature | CONTACT FINISH - TERMINATION: MATTE TIN (118) | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 20 A | |
Rated Voltage(AC) | 500 V | |
Terminal Length | 0.343 inch | |
Terminal Type | SOLDER | |
Wire Size-Max | 12 AWG |