Part Details for 863V/165 by Skyworks Solutions Inc
Overview of 863V/165 by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 863V/165
863V/165 CAD Models
863V/165 Part Data Attributes
|
863V/165
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
863V/165
Skyworks Solutions Inc
Horn Antenna, 50000MHz Min, 75000MHz Max, 10dB Gain, 59deg 3dB Beamwidth
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Beamwidth-E | 56 deg | |
Beamwidth-H | 59 deg | |
Gain | 10 dB | |
Omnidirectional | NO | |
Operating Frequency-Max | 75000 MHz | |
Operating Frequency-Min | 50000 MHz | |
Polarization | LINEAR | |
RF/Microwave Device Type | HORN ANTENNA |