Part Details for 864-03/003 by Qualtek Electronics Corporation
Overview of 864-03/003 by Qualtek Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 864-03/003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70133403
|
RS | PwrEntryMod, Filter/Fuse/Switch, Male, EMI, IEC, Panel, Rear,115/250VAC,3A,1.14x2.37" | Qualtek Electronics Corp. 864-03/003 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$31.7100 / $37.3100 | RFQ |
Part Details for 864-03/003
864-03/003 CAD Models
864-03/003 Part Data Attributes
|
864-03/003
Qualtek Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
864-03/003
Qualtek Electronics Corporation
Single Phase EMI Filter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | QUALTEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 2.37 mm | |
High Pot | 2250 V | |
Leakage Current-Max | 0.45 mA | |
Length | 2.58 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Voltage | 250 V | |
Width | 1.12 mm |