Part Details for 8640 by CEC Industries Ltd
Overview of 8640 by CEC Industries Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8640
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37T9481
|
Newark | T1 1/4 14V 1.12W 0.08A Wire Terminal |Cec Industries 8640 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4630 / $0.9970 | Buy Now |
DISTI #
4895-8640-ND
|
DigiKey | Box of 10 T1 1/4 14V 1.12W 0.08A Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
24 In Stock |
|
$9.7200 | Buy Now |