Part Details for 86404CY SL002 by Alpha Wire
Overview of 86404CY SL002 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 86404CY SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95B5261
|
Newark | Xtra-Guard Shielded Multipair Cable 4Pr 500Ft 300V Gray, Cable Shielding:Shielded, No. Of Pairs:4 Pair, Wire Gauge:28Awg, Conductor Area Csa:0.09Mmâ², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 86404CY SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$1,567.1100 | Buy Now |
DISTI #
3937-86404CYSL002-ND
|
DigiKey | MULTI-PAIR 8CON 28AWG SLATE 500' Min Qty: 1 Lead time: 6 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$2,792.0400 | Buy Now |
DISTI #
86404CYSL002-500-ND
|
DigiKey | MULTI-PAIR 8CON 28AWG SLATE 500' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
3 In Stock |
|
$1,240.7000 | Buy Now |
DISTI #
602-86404CY-500
|
Mouser Electronics | Multi-Conductor Cables 28 AWG 4 Pair Conductor 600V SupraShield PVC PVC, 500 ft Spool - Slate RoHS: Compliant | 0 |
|
$1,243.0500 / $1,315.7800 | Order Now |
Part Details for 86404CY SL002
86404CY SL002 CAD Models
86404CY SL002 Part Data Attributes
|
86404CY SL002
Alpha Wire
Buy Now
|
Compare Parts:
86404CY SL002
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |