Part Details for 86414CY SL005 by Alpha Wire
Overview of 86414CY SL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 86414CY SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95B5277
|
Newark | Xtra-Guard Shielded Multipair Cable 14Pr 100Ft 300V Gray, Cable Shielding:Shielded, No. Of Pairs:14 Pair, Wire Gauge:28Awg, Conductor Area Csa:0.09Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 86414CY SL005 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$869.7100 | Buy Now |
DISTI #
3937-86414CYSL005-ND
|
DigiKey | MULTI-PAIR 28COND 28AWG Min Qty: 1 Lead time: 28 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$1,549.5100 | Buy Now |
DISTI #
86414CYSL005-ND
|
DigiKey | MULTI-PAIR 28COND 28AWG Min Qty: 1 Lead time: 28 Weeks Container: Spool | Temporarily Out of Stock |
|
$7.4025 | Buy Now |
DISTI #
602-86414CY-100-09
|
Mouser Electronics | Multi-Conductor Cables 28 AWG 14 Pair Conductor 600V SupraShield SR PVC PVC, 100 ft Spool - Slate RoHS: Compliant | 0 |
|
$690.9800 | Order Now |