-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN BACKSHELL ADPT SZ 15D M22
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
864163-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter and Ring ST Nickel Aluminum Bronze Entry Size 8 - Bulk (Alt: 864163-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$227.6456 / $273.9464 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 24 Weeks Container: Box | 0Box |
|
$247.3400 | Buy Now |
DISTI #
RYCTXR40BW00-1408AI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40BW00-1408AI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TXR40BW00-1408AI RoHS: Compliant | 0 |
|
$236.3300 / $585.6500 | Buy Now |
DISTI #
RYCTXR40BW00-1408AI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40BW00-1408AI | 0 |
|
Buy Now | |
DISTI #
000000000005140536
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR40BW00-1408AI Min Qty: 1 | 0 |
|
$214.6000 / $297.9000 | Buy Now |
DISTI #
864163-000
|
Avnet Abacus | (Alt: 864163-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TXR40BW00-1408AI RoHS: Compliant | 0 |
|
$236.3300 / $585.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
864163-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
864163-000
TE Connectivity
CONN BACKSHELL ADPT SZ 15D M22
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.4 inch | |
Cable Entry-Min | 0.25 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | NICKEL ALUMINUM BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |