Part Details for 8641653001 by TE Connectivity
Overview of 8641653001 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8641653001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8641653001
|
Avnet Americas | Single Conductor Cable 22AWG Tin Plated Copper Yellow/Green Stripe 600V - Bulk (Alt: 8641653001) RoHS: Compliant Min Qty: 4378 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RYC99M0111-22-45
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC99M0111-22-45 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 99M0111-22-45 RoHS: Compliant |
2089 In Stock |
|
$0.2042 / $0.3566 | Buy Now |
DISTI #
RYC99M0111-22-45
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC99M0111-22-45 | 0 |
|
Buy Now | |
DISTI #
000000000006087475
|
Sager | Hook-up Wire 99M0111-22-45 | 0 |
|
Buy Now | |
|
Master Electronics | 99M0111-22-45 RoHS: Compliant |
2089 In Stock |
|
$0.2042 / $0.3566 | Buy Now |
Part Details for 8641653001
8641653001 CAD Models
8641653001 Part Data Attributes
|
8641653001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8641653001
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Cable Types | SPEC 99M | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 1.2 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 600 V | |
Stranding | 19X34 | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |