Part Details for 86492-2 by TE Connectivity
Overview of 86492-2 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE721886492T | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, Cat5e, THR, Recessed Profile, Single Port, Shield With No EMI Tabs, With LEDs | |
RJE722886492 | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Cat5e, Two Port, Shield With No EMI Tabs, Recessed Profile, With LEDs | |
RJE721886492 | Amphenol Communications Solutions | Modular Jack, 8P8C, CAT5e, Shield, Recessed Profile, With LEDs |
Price & Stock for 86492-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82R5428
|
Newark | Mod Iv Recp Pltd 15 Sel |Amp Te Connectivity 86492-2 RoHS: Not Compliant Min Qty: 62500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4300 | Buy Now |
DISTI #
3937-86492-2TR-ND
|
DigiKey | CONN SOCKET 20-24AWG CRIMP GOLD Min Qty: 62500 Lead time: 34 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
A28317TR-ND
|
DigiKey | CONN SOCKET 20-24AWG CRIMP GOLD Min Qty: 62500 Lead time: 34 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2796 | Buy Now |
DISTI #
86492-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 86492-2) RoHS: Compliant Min Qty: 62500 Package Multiple: 62500 Lead time: 32 Weeks, 0 Days Container: Reel | 26653 Factory Stock |
|
$0.2679 | Buy Now |
DISTI #
571-864922
|
Mouser Electronics | Headers & Wire Housings Intermediate 24-20 RoHS: Compliant | 0 |
|
$0.2790 | Order Now |
DISTI #
72054076
|
RS | Connector, AMPMODU, Mod Iv Recp Pltd 15 Sel | TE Connectivity 86492-2 RoHS: Not Compliant Min Qty: 62500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4110 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 62500 Package Multiple: 62500 Lead time: 32 Weeks Container: Reel | 0Reel |
|
$0.2640 | Buy Now |
DISTI #
AMP86492-2
|
Heilind Electronics | MOD IV RECP PLTD 15 SEL | Americas - 37500 in Stock |
|
$0.3392 / $0.3443 | Buy Now |
|
Onlinecomponents.com | MOD IV RECP PLTD 15 SEL RoHS: Compliant | 0 |
|
$0.2835 / $0.8321 | Buy Now |
DISTI #
86492-2
|
TTI | Headers & Wire Housings Intermediate 24-20 RoHS: Compliant pbFree: Pb-Free Min Qty: 62500 Package Multiple: 12500 Container: Reel | Americas - 0 |
|
$0.2710 / $0.2760 | Buy Now |