Part Details for 865 by Adafruit Industries
Overview of 865 by Adafruit Industries
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 865
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W6331
|
Newark | Red 7-Segment Clock Display - 0.56 Digit Height |Adafruit 865 (Alternate Part Number: 5050765002110 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1100 | Buy Now |
DISTI #
1528-2150-ND
|
DigiKey | DISP 7SEG 0.56" QUAD RED 14DIP Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
39 In Stock |
|
$3.9500 | Buy Now |
DISTI #
485-865
|
Mouser Electronics | LED Lighting Development Tools Red 7-segment Clock Display RoHS: Compliant | 37 |
|
$3.9500 | Buy Now |