Part Details for 86502CY SL199 by Alpha Wire
Overview of 86502CY SL199 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 86502CY SL199
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R7188
|
Newark | Xtra-Guard Flex /Bulk Ft |Alpha Wire 86502CY SL199 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$3.3900 | Buy Now |
DISTI #
86502CYSL199-ND
|
DigiKey | MULTI-PAIR 4CON 26AWG SLATE 100' Min Qty: 1000 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$3.3389 | Buy Now |
DISTI #
3937-86502CYSL199-ND
|
DigiKey | MULTI-PAIR 4CON 26AWG SLATE 100' Min Qty: 1000 Lead time: 6 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
602-86502CYSL199
|
Mouser Electronics | Multi-Conductor Cables 26 AWG 2 Pair Conductor 600V SupraShield SR PVC PVC, Per Foot ft Spool - Slate RoHS: Compliant | 0 |
|
Order Now |