Part Details for 86502CY-SL005 by Alpha Wire
Overview of 86502CY-SL005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 86502CY-SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Data Cable 4 Conductors 26AWG 6.15mm 300V - Gray -30.48m/152.4m/304.8m Bulk - 30.48m (100ft)/Spool RoHS: Compliant |
27 In Stock 198 Factory Stock |
|
$281.6700 / $309.9500 | Buy Now |
DISTI #
86502CY-SL005
|
TME | Wire, Xtra Guard® Flex, 2x2x26AWG, Al foil,tinned copper braid Min Qty: 1 | 1 |
|
$187.7300 / $241.3600 | Buy Now |
|
Master Electronics | Data Cable 4 Conductors 26AWG 6.15mm 300V - Gray -30.48m/152.4m/304.8m Bulk - 30.48m (100ft)/Spool RoHS: Compliant |
27 In Stock 198 Factory Stock |
|
$281.6700 / $309.9500 | Buy Now |