Part Details for 86502CY-SLATE-100 by Alpha Wire
Overview of 86502CY-SLATE-100 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2DK1258RLF | Amphenol Communications Solutions | Millipacs Accessories Discrimination Key having colour SLATE GREY,RECEPTACLE MODULE and ROHS COMPLIANT | |
HM2DK3467PLF | Amphenol Communications Solutions | Millipacs Accessories Discrimination Key having colour SLATE GREY,PLUG MODULE and ROHS COMPLIANT |
Price & Stock for 86502CY-SLATE-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Data Cable 4 Conductors 26AWG 6.15mm Tinned Copper - Gray -300V Bulk - 30.48m (100ft)/Spool RoHS: Compliant |
27 In Stock |
|
$278.8500 / $305.9800 | Buy Now |
|
Master Electronics | Data Cable 4 Conductors 26AWG 6.15mm Tinned Copper - Gray -300V Bulk - 30.48m (100ft)/Spool RoHS: Compliant |
27 In Stock |
|
$278.8500 / $305.9800 | Buy Now |