865080443007
Wurth Elektronik
Description: WCAP-ASLI Aluminum Electrolytic Capacitors

Overview of 865080443007 by Wurth Elektronik

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 865080443007 by Wurth Elektronik

Part # Manufacturer Description Stock Price Buy
DISTI # 40Y4014
Newark Smd Aluminium Electrolytic Capacitor, Wcap-Asli Series, 47 F, 25 V, Radial Can - Smd, 6.3 Mm Rohs Compliant: Yes |Wurth Elektronik 865080443007 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 202
  • 1 $0.3020
  • 10 $0.2890
  • 25 $0.2770
  • 50 $0.2640
  • 100 $0.2330
  • 250 $0.2080
$0.2080 / $0.3020 Buy Now
DISTI # 732-8435-1-ND
DigiKey CAP ALUM 47UF 20% 25V SMD Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 12302
In Stock
  • 1 $0.2700
  • 50 $0.2340
  • 100 $0.2040
  • 250 $0.1800
  • 500 $0.1580
  • 1,000 $0.1500
$0.1500 / $0.2700 Buy Now
DISTI # 710-865080443007
Mouser Electronics Aluminum Electrolytic Capacitors - SMD WCAP-ASLI 47uF 25V 20% SMD/SMT RoHS: Compliant 4540
  • 1 $0.2700
  • 50 $0.2340
  • 100 $0.2040
  • 250 $0.1800
  • 500 $0.1580
  • 1,000 $0.1500
$0.1500 / $0.2700 Buy Now

CAD Models for 865080443007 by Wurth Elektronik
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 865080443007 by Wurth Elektronik

865080443007
Wurth Elektronik
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WURTH ELEKTRONIK GMBH & CO KG
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Samacsys Manufacturer
Würth Elektronik
Capacitance
47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM (WET)
Height
5.5 mm
Leakage Current
0.01175 mA
Length
6.6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 15 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
143 mA
Size Code
2626
Surface Mount
YES
Tan Delta
0.14
Terminal Shape
FLAT
Width
6.6 mm
Want to compare parts?
  1. 865080443007
    Wurth Elektronik
    WCAP-ASLI Aluminum Electrolytic Capacitors
    VS

Alternate Parts for 865080443007

This table gives cross-reference parts and alternative options found for 865080443007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 865080443007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EHV470M25RC Aluminum Electrolytic Capacitor, Aluminum (wet), Hitano Enterprise Corp 865080443007 vs EHV470M25RC

Related Parts for 865080443007

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 865080443007 by Wurth Elektronik.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 865080443007 by Wurth Elektronik

Select Manufacturer
Which Manufacturer of 865080443007 would you like to use for your alert(s)?
  • Please alert me when 865080443007 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 865080443007 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 865080443007 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 865080443007 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 865080443007.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 865080443007 by Wurth Elektronik

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: