There are no models available for this part yet.
Overview of 86508CY SL005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 86508CY SL005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95B5298
|
Newark | Xtra-Guard Shielded Multipair Cable 8Pr 100Ft 300V Gray, Cable Shielding:Shielded, No. Of Pairs:8 Pair, Wire Gauge:26Awg, Conductor Area Csa:0.14Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 86508CY SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$745.4400 | Buy Now | |
DISTI #
86508CYSL005-ND
|
DigiKey | MULTI-PAIR 16COND 26AWG 100' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
8 In Stock |
|
$554.6700 | Buy Now | |
DISTI #
3937-86508CYSL005-ND
|
DigiKey | MULTI-PAIR 16COND 26AWG 100' Min Qty: 1 Lead time: 6 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$1,328.1100 | Buy Now | |
DISTI #
602-86508CY-100
|
Mouser Electronics | Multi-Conductor Cables 26AWG 8PR SHIELD 100ft SPOOL SLATE RoHS: Compliant | 1 |
|
$590.1700 / $632.5900 | Buy Now | |
DISTI #
70138711
|
RS | Multiconductor, Flex, 8-P, 26AWG, Foil/Braid, SR-PVC, Xtra-Guard Flex Series | Alpha Wire 86508CY SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$645.7300 | RFQ |