Part Details for 86553117TLF by Amphenol FCi
Overview of 86553117TLF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86553117TLF | Amphenol Communications Solutions | DSUB MALE METAL CAP |
Price & Stock for 86553117TLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70473905
|
RS | D-sub metal cap 50 way female | Amphenol FCI (Amphenol CS) 86553117TLF RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8900 / $1.5000 | RFQ |
DISTI #
BRG86553117TLF
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.7768 / $0.8450 | Buy Now | |
DISTI #
BRG86553117TLF
|
Interstate Connecting Components | 0 |
|
$0.7768 / $0.8450 | Buy Now |
Part Details for 86553117TLF
86553117TLF CAD Models
86553117TLF Part Data Attributes
|
86553117TLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
86553117TLF
Amphenol FCi
Connector Accessory, Metal Cap, Steel, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Assembly Item Name | COVER ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STEEL | |
Used With | D-SUB CONNECTOR |