-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FFC PIN ROUND WIRE PLATED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34B2415
|
Newark | Ffc Pin Round Wire Plated |Amp Te Connectivity 86557-7 RoHS: Not Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7810 | Buy Now |
DISTI #
86557-7-ND
|
DigiKey | CONTACT FLAT FLEX PIN GOLD Min Qty: 30000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7016 | Buy Now |
DISTI #
86557-7
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 86557-7) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 13 Weeks, 5 Days Container: Reel | 0 |
|
$0.6736 | Buy Now |
DISTI #
571-86557-7
|
Mouser Electronics | FFC & FPC Connectors FFC PIN ROUND WIRE PLATED RoHS: Compliant | 0 |
|
$0.6900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 30000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.6610 | Buy Now |
DISTI #
AMP86557-7
|
Heilind Electronics | FFC PIN ROUND WIRE PLATED | Americas - 0 in Stock |
|
$0.8255 | Buy Now |
|
Onlinecomponents.com | FFC PIN ROUND WIRE PLATED RoHS: Compliant | 0 |
|
$0.7110 / $2.0880 | Buy Now |
DISTI #
AMP86557-7
|
Interstate Connecting Components | FFC PIN ROUND WIRE PLATED | 0 |
|
$0.8255 | Buy Now |
DISTI #
86557-7
|
Avnet Abacus | (Alt: 86557-7) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | FFC PIN ROUND WIRE PLATED RoHS: Compliant | 0 |
|
$0.7110 / $2.0880 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
86557-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
86557-7
TE Connectivity
FFC PIN ROUND WIRE PLATED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.056 inch | |
Cable Entry-Min | 0.04 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 0.4 mm2 | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 50 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 2 A | |
Terminal Type | IDC | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |