Part Details for 8655MH5011LF by Amphenol FCi
Overview of 8655MH5011LF by Amphenol FCi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Transportation and Logistics
Agriculture Technology
Telecommunications
Automotive
Education and Research
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Price & Stock for 8655MH5011LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E02:0323_00904906
|
Arrow Electronics | D-Sub Accessories, Input Output Connectors, Straight Exit Metal Hood for 50 position connector - Individual set Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2351 | Europe - 168 |
|
$10.2713 | Buy Now |
DISTI #
77321945
|
Verical | D-Sub Accessories, Input Output Connectors, Straight Exit Metal Hood for 50 position connector - Individual set Min Qty: 5 Package Multiple: 1 | Americas - 119 |
|
$16.9960 | Buy Now |
DISTI #
70252553
|
RS | Hood, Metal, Straight Exit, for 50 Pos D-Sub Connector, Individual Set, Size D | Amphenol FCI (Amphenol CS) 8655MH5011LF RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$17.3700 / $18.8900 | RFQ |
DISTI #
BRG8655MH5011LF
|
Heilind Electronics | DSUB METAL HOOD 50 | Americas - 4 in Stock |
|
$12.9797 / $13.1925 | Buy Now |
|
Bristol Electronics | 632 |
|
RFQ | ||
|
Bristol Electronics | 66 |
|
RFQ | ||
DISTI #
BRG8655MH5011LF
|
Interstate Connecting Components | DSUB METAL HOOD 50 | 1 |
|
$12.9797 / $13.1925 | Buy Now |
Part Details for 8655MH5011LF
8655MH5011LF CAD Models
8655MH5011LF Part Data Attributes
|
8655MH5011LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
8655MH5011LF
Amphenol FCi
Connector Accessory, Hood, Zinc, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8538.90.80.80 | |
Assembly Item Name | HOOD | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREW | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C |