Part Details for 8655AMAT1A11KLF by Amphenol FCi
Overview of 8655AMAT1A11KLF by Amphenol FCi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8655AMAT1A11KLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_24503780
|
Arrow Electronics | Hood 180° A Shell Size Zinc RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2143 | Americas - 62 |
|
$4.1210 / $4.4990 | Buy Now |
DISTI #
73492234
|
RS | DSUB METAL HOOD 15-6560-0105-02 | Amphenol FCI (Amphenol CS) 8655AMAT1A11KLF Min Qty: 50 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$5.8800 | RFQ |
DISTI #
BRG8655AMAT1A11KLF
|
Heilind Electronics | DSUB METAL HOOD 15-6560-0105-0 | Americas - 0 in Stock |
|
$4.9515 / $5.3858 | Buy Now |
DISTI #
66288788
|
Verical | Hood 180° A Shell Size Zinc RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 50 |
|
$4.6900 / $6.2000 | Buy Now |
DISTI #
69890378
|
Verical | Hood 180° A Shell Size Zinc RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 34 |
|
$4.6900 / $6.2000 | Buy Now |
DISTI #
BRG8655AMAT1A11KLF
|
Interstate Connecting Components | DSUB METAL HOOD 15-6560-0105-0 | 0 |
|
$4.9515 / $5.3858 | Buy Now |