Part Details for 8655AZCT1A11KLF by Amphenol FCi
Overview of 8655AZCT1A11KLF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8655AZCT1A11KLF | Amphenol Communications Solutions | D-Sub Accessories, Input Output Connectors, 37 way Straight exit metalized hood with long jack screws |
Price & Stock for 8655AZCT1A11KLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73492253
|
RS | DSUB METALIZED HOOD 37-6560-0145-04 | Amphenol FCI (Amphenol CS) 8655AZCT1A11KLF Min Qty: 50 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9500 | RFQ |
DISTI #
BRG8655AZCT1A11KLF
|
Heilind Electronics | DSUB METALIZED HOOD 37-6560-01 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG8655AZCT1A11KLF
|
Interstate Connecting Components | DSUB METALIZED HOOD 37-6560-01 | 0 |
|
Buy Now |