Part Details for 8655B230-5 by Bird Technologies
Overview of 8655B230-5 by Bird Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8655B230-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60061.1
|
TestEquity LLC | Bird 8655B230-5 RF Coaxial Termination, Air-Cooled, 50 kW, 900 MHz, 3 1/8" EIA Flanged, 230 V, 8655B Series | 0 |
|
$23,178.0000 | Buy Now |