Part Details for 8655MH0902BLF by Amphenol Communications Solutions
Overview of 8655MH0902BLF by Amphenol Communications Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Communication and Networking
Automotive
Price & Stock for 8655MH0902BLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R0034
|
Newark | D-Sub Metal Hoods-Dtzk9-Fci-M3-Bulk/100/Bulk Rohs Compliant: Yes |Amphenol Communications Solutions 8655MH0902BLF Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2100 / $2.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$2.0100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0300 / $3.0800 | Buy Now |
Part Details for 8655MH0902BLF
8655MH0902BLF CAD Models
8655MH0902BLF Part Data Attributes:
|
8655MH0902BLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
8655MH0902BLF
Amphenol Communications Solutions
D-SUB METAL HOODS-DTZK9-FCI-M3-BULK/100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Assembly Item Name | HOOD | |
Cable Entry-Max | 0.512 inch | |
Cable Entry-Min | 0.157 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC ALLOY | |
Mounting Option 1 | M3 | |
Mounting Option 2 | JACKSCREW | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C |