There are no models available for this part yet.
Overview of 8655MH1501BLF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Communication and Networking
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8655MH1501BLF | Amphenol Communications Solutions | D-Sub Accessories, Input Output Connectors, Straight Exit Metal Hood for 15 position connector - Economical series. |
Price & Stock for 8655MH1501BLF by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70236788
|
RS | 8655 Series Metal D-sub Connector Hood 15 Way Strain Relief | Amphenol FCI (Amphenol CS) 8655MH1501BLF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 28 |
|
$3.4100 / $4.4300 | Buy Now | |
DISTI #
BRG8655MH1501BLF
|
Heilind Electronics | DSUB METAL HOOD FCI BULK ECOSERIE-DTZK15 | Americas - 1473 in Stock1500 On Order |
|
$3.1472 / $4.0847 | Buy Now | |
DISTI #
BRG8655MH1501BLF
|
Interstate Connecting Components | DSUB METAL HOOD FCI BULK ECOSERIE-DTZK15 | 295300 On Order |
|
$3.1472 / $4.0847 | Buy Now |
CAD Models for 8655MH1501BLF by Amphenol FCi
Part Data Attributes for 8655MH1501BLF by Amphenol FCi
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL FCI ASIA PTE LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Approvals
|
UL
|
Assembly Item Name
|
HOOD
|
Cable Entry-Max
|
0.512 inch
|
Cable Entry-Min
|
0.157 inch
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Material
|
ZINC ALLOY
|
Mounting Option 1
|
UNC 4.40
|
Mounting Option 2
|
JACKSCREW
|
Operating Temperature-Max
|
120 °C
|
Operating Temperature-Min
|
-40 °C
|
Related Parts for 8655MH1501BLF
-
8655MH0901BLFD Type Connectors
-
FX2-100P-1.27SVL(71)Headers and Edge Type Connectors
-
09030006202Terminals and Terminal Blocks
-
828905-1Assembly Items
-
R46KI24700001KFixed Capacitors
-
RK73H1ETTP3321FFixed Resistors
-
97-3108B-10SL-3SMilitary Circular Connectors
-
1N4001Rectifier Diodes
-
10220-0210ECTelecom and Datacom Connectors