Part Details for 8655MH1501LF by Amphenol FCi
Overview of 8655MH1501LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Transportation and Logistics
Agriculture Technology
Telecommunications
Automotive
Education and Research
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8655MH1501LF | Amphenol Communications Solutions | D-Sub Accessories, Input Output Connectors, Straight Exit Metal Hood for 15 position connector - Bulk. |
Price & Stock for 8655MH1501LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73484688
|
RS | DSUB METAL HOOD 15 | Amphenol FCI (Amphenol CS) 8655MH1501LF Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$7.6700 | RFQ |
DISTI #
BRG8655MH1501LF
|
Heilind Electronics | DSUB METAL HOOD 15 | Americas - 0 in Stock |
|
$5.8810 / $6.0770 | Buy Now |
DISTI #
BRG8655MH1501LF
|
Interstate Connecting Components | DSUB METAL HOOD 15 | 0 |
|
$5.8810 / $6.0770 | Buy Now |
Part Details for 8655MH1501LF
8655MH1501LF CAD Models
8655MH1501LF Part Data Attributes
|
8655MH1501LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
8655MH1501LF
Amphenol FCi
Connector Accessory, Hood, Zinc, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Assembly Item Name | HOOD | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREW | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C |
Alternate Parts for 8655MH1501LF
This table gives cross-reference parts and alternative options found for 8655MH1501LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8655MH1501LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8655MH1501LF | D-Sub Accessories, Input Output Connectors, Straight Exit Metal Hood for 15 position connector - Bulk. | Amphenol Communications Solutions | 8655MH1501LF vs 8655MH1501LF |
8655MH1511LF | Connector Accessory, Hood, Zinc, ROHS COMPLIANT | Amphenol FCi | 8655MH1501LF vs 8655MH1511LF |