Part Details for 8655MH2501LF by Amphenol FCi
Overview of 8655MH2501LF by Amphenol FCi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Communication and Networking
Automotive
Price & Stock for 8655MH2501LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_06325294
|
Arrow Electronics | D-Sub Accessories, Input Output Connectors, Straight Exit Metal Hood for 25 position connector - Bulk Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2211 | Americas - 27 |
|
$4.9100 | Buy Now |
DISTI #
V99:2348_06325294
|
Arrow Electronics | D-Sub Accessories, Input Output Connectors, Straight Exit Metal Hood for 25 position connector - Bulk Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2211 | Americas - 25 |
|
$5.5310 / $6.8130 | Buy Now |
DISTI #
73484689
|
RS | DSUB METAL HOOD 25 | Amphenol FCI (Amphenol CS) 8655MH2501LF Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$8.4800 | RFQ |
DISTI #
BRG8655MH2501LF
|
Heilind Electronics | DSUB METAL HOOD 25 | Americas - 0 in Stock |
|
$6.6432 / $6.8647 | Buy Now |
DISTI #
65693931
|
Verical | D-Sub Accessories, Input Output Connectors, Straight Exit Metal Hood for 25 position connector - Bulk Min Qty: 11 Package Multiple: 1 | Americas - 93 |
|
$6.0100 / $6.1200 | Buy Now |
DISTI #
46908692
|
Verical | D-Sub Accessories, Input Output Connectors, Straight Exit Metal Hood for 25 position connector - Bulk Min Qty: 11 Package Multiple: 1 | Americas - 23 |
|
$6.0100 / $6.1200 | Buy Now |
DISTI #
BRG8655MH2501LF
|
Interstate Connecting Components | DSUB METAL HOOD 25 | 0 |
|
$6.6432 / $6.8647 | Buy Now |
DISTI #
Amphenol FCI 8655MH2501LF
|
PEI Genesis | D-SUB ACCESSORIES | 136 |
|
Buy Now |
Part Details for 8655MH2501LF
8655MH2501LF CAD Models
8655MH2501LF Part Data Attributes:
|
8655MH2501LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
8655MH2501LF
Amphenol FCi
Connector Accessory, Hood, Zinc, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Assembly Item Name | HOOD | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREW | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C |