Part Details for 8655MH2502LF by Amphenol FCi
Overview of 8655MH2502LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Transportation and Logistics
Agriculture Technology
Telecommunications
Automotive
Education and Research
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8655MH2502LF | Amphenol Communications Solutions | D-Sub Accessories, Input Output connectors, Straight Exit Metal Hood for 25 Position connector - Bulk |
Price & Stock for 8655MH2502LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73492283
|
RS | DSUB METAL HOOD 25 | Amphenol FCI (Amphenol CS) 8655MH2502LF Min Qty: 50 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$8.9600 | RFQ |
DISTI #
BRG8655MH2502LF
|
Heilind Electronics | DSUB METAL HOOD 25-8655MH2502L | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG8655MH2502LF
|
Interstate Connecting Components | DSUB METAL HOOD 25-8655MH2502L | 0 |
|
Buy Now |
Part Details for 8655MH2502LF
8655MH2502LF CAD Models
8655MH2502LF Part Data Attributes
|
8655MH2502LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
8655MH2502LF
Amphenol FCi
Connector Accessory, Hood, Zinc, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Assembly Item Name | HOOD | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC | |
Mounting Option 1 | #M3 | |
Mounting Option 2 | SCREW | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C |