-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ROUND WIRE PIN L.P.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
865615SLTLF | Amphenol Communications Solutions | D-Sub Cable Connector, Input Output Connectors, Crimp Cable Connector 8656 15 Way Socket, Standard Mounting Hole (3.1mm). | |
865615PLTXLF | Amphenol Communications Solutions | D-Sub Cable Connector, Input Output Connectors, Crimp Cable Connector 8656 15 Way Pin, Standard Mounting Hole (3.1mm). |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34B2418
|
Newark | Round Wire Pin L.p. |Amp Te Connectivity 86561-7 RoHS: Not Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2400 | Buy Now |
DISTI #
77AC1800
|
Newark | Ffc&fpc Connectors Round Wire Pin L.p. |Amp Te Connectivity 86561-7 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0000 | Buy Now |
DISTI #
86561-7-ND
|
DigiKey | CONTACT FLAT FLEX PIN GOLD Min Qty: 30000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0881 | Buy Now |
DISTI #
86561-7
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 86561-7) RoHS: Compliant Min Qty: 30000 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9646 | Buy Now |
DISTI #
571-86561-7
|
Mouser Electronics | FFC & FPC Connectors ROUND WIRE PIN L.P. RoHS: Compliant | 87 |
|
$3.7300 / $4.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 500 Lead time: 9 Weeks Container: Bag | 0Bag |
|
$2.9100 | Buy Now |
DISTI #
AMP86561-7
|
Heilind Electronics | ROUND WIRE PIN L.P. | Americas - 0 in Stock |
|
$3.6331 | Buy Now |
|
Onlinecomponents.com | ROUND WIRE PIN L.P. RoHS: Compliant | 0 |
|
$3.1300 / $9.1900 | Buy Now |
DISTI #
AMP86561-7
|
Interstate Connecting Components | ROUND WIRE PIN L.P. | 0 |
|
$3.6331 | Buy Now |
DISTI #
86561-7
|
Avnet Abacus | (Alt: 86561-7) RoHS: Compliant Min Qty: 30000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
86561-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
86561-7
TE Connectivity
ROUND WIRE PIN L.P.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATING: GOLD OVER NICKEL (50), TERMINATION: GOLD FLASH OVER NICKEL (50) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.056 inch | |
Cable Entry-Min | 0.04 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | MALE | |
Contact Style | ROUND PIN-SOCKET | |
Cross Section Area | 0.4 mm2 | |
Design Use | SIGNAL | |
Finish Thickness | 50 | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 2 A | |
Terminal Length | 0.233 inch | |
Terminal Type | IDC | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |