-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X3709
|
Newark | Contact, D Sub, Recpt, 24-20Awg, Crimp, For Use With:D Sub Connectors, Contact Gender:Socket, Contact Material:Phosphor Bronze, Contact Plating:Gold Plated Contacts, Wire Size Awg Max:20Awg, Wire Size Awg Min:24Awg, Contact Rohs Compliant: Yes |Amphenol Communications Solutions 8656353064LF Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 10593 |
|
$0.0740 / $0.0760 | Buy Now |
DISTI #
63K0667
|
Newark | D Sub Contact, Socket, 24-20Awg, Crimp, For Use With:D Sub Connectors, Contact Gender:Socket, Contact Material:Phosphor Bronze, Contact Plating:Gold Plated Contacts, Wire Size Awg Max:20Awg, Wire Size Awg Min:24Awg Rohs Compliant: Yes |Amphenol Communications Solutions 8656353064LF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 700 |
|
$0.0740 / $0.1490 | Buy Now |
DISTI #
609-1475-ND
|
DigiKey | CONN D-SUB SOCKET 20-24AWG CRIMP Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3626 In Stock |
|
$0.0543 / $0.1400 | Buy Now |
|
Future Electronics | D-SUB SOCKET 20-24AWG CRIMP RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1000 Lead time: 16 Weeks Container: Bag | 1000Bag |
|
$0.0374 / $0.0448 | Buy Now |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount 20-24AWG Box RoHS: Compliant |
825 In Stock |
|
$0.0464 / $0.1045 | Buy Now |
DISTI #
8656353064LF
|
TME | Contact, female, gold-plated, 20AWG÷24AWG, 5A Min Qty: 1 | 3255 |
|
$0.0623 / $0.1328 | Buy Now |
|
Master Electronics | Contact SKT Crimp ST Cable Mount 20-24AWG Box RoHS: Compliant |
825 In Stock |
|
$0.0464 / $0.1045 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy