-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FFC RECP CONT PLTD 1 FULL AU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K1797
|
Newark | Ffc Recp Cont Pltd 1 Full Au |Amp Te Connectivity 86566-2 Min Qty: 13000 Package Multiple: 1 Date Code: 0 Container: Bulk | 38895 |
|
$0.5480 | Buy Now |
DISTI #
34B2420
|
Newark | Ffc Recp Cont Pltd 1 Full Au Rohs Compliant: Yes |Amp Te Connectivity 86566-2 Min Qty: 52000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4650 | Buy Now |
DISTI #
2266-86566-2-ND
|
DigiKey | CONTACT FLAT FLEX SOCKET GOLD Min Qty: 13000 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
38895 In Stock |
|
$0.4500 | Buy Now |
DISTI #
A105496CT-ND
|
DigiKey | CONTACT FLAT FLEX SOCKET GOLD Min Qty: 13000 Lead time: 4 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3981 | Buy Now |
DISTI #
86566-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 86566-2) RoHS: Compliant Min Qty: 52000 Package Multiple: 52000 Lead time: 17 Weeks, 4 Days Container: Reel | 0 |
|
$0.4220 | Buy Now |
DISTI #
571-86566-2
|
Mouser Electronics | FFC & FPC Connectors SOCKET 26-22AWG 15AU RoHS: Compliant | 13000 |
|
$0.6390 | Buy Now |
DISTI #
73777260
|
RS | FFC RECP CONT PLTD 1 FULL AU, FFC Contacts | TE Connectivity 86566-2 Min Qty: 52000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 52000 Package Multiple: 52000 Container: Reel | 0Reel |
|
$0.3750 | Buy Now |
DISTI #
AMP86566-2
|
Heilind Electronics | FFC RECP CONT PLTD 1 FULL AU | Americas - 0 in Stock |
|
$0.4684 | Buy Now |
|
Onlinecomponents.com | FFC RECP CONT PLTD 1 FULL AU RoHS: Compliant |
38895 Partner Stock |
|
$0.4320 / $0.4386 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
86566-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
86566-2
TE Connectivity
FFC RECP CONT PLTD 1 FULL AU
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 17 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.056 inch | |
Cable Entry-Min | 0.04 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.4 mm2 | |
Design Use | SIGNAL | |
Finish Thickness | 15 | |
Material | PHOSPHOR BRONZE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 2 A | |
Terminal Type | CRIMP | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |