-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FFC RECPT CRIMP SI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-86566-8-ND
|
DigiKey | CONTACT FLAT FLEX SOCKET TIN-LD Min Qty: 13000 Lead time: 23 Weeks Container: Box MARKETPLACE PRODUCT |
35750 In Stock |
|
$0.2570 | Buy Now |
DISTI #
86566-8-ND
|
DigiKey | CONTACT FLAT FLEX SOCKET TIN-LD Min Qty: 13000 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2235 | Buy Now |
DISTI #
86566-8
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 86566-8) RoHS: Not Compliant Min Qty: 52000 Package Multiple: 52000 Container: Reel | 0 |
|
$0.2369 | Buy Now |
DISTI #
571-86566-8
|
Mouser Electronics | FFC & FPC Connectors FFC RECPT CRIMP SI RoHS: Not Compliant | 0 |
|
$0.2230 | Order Now |
DISTI #
AMP86566-8
|
Heilind Electronics | FFC RECPT CRIMP SI | Americas - 0 in Stock |
|
$0.2257 | Buy Now |
|
Onlinecomponents.com | FFC RECPT CRIMP SI |
35750 Partner Stock |
|
$0.2348 / $0.2747 | Buy Now |
DISTI #
86566-8
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 86566-8) RoHS: Not Compliant Min Qty: 52000 Package Multiple: 52000 Container: Reel | 0 |
|
$0.2369 | Buy Now |
DISTI #
86566-8
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 86566-8) RoHS: Not Compliant Min Qty: 52000 Package Multiple: 52000 Container: Reel | 0 |
|
$0.2369 | Buy Now |
DISTI #
TE Connectivity 86566-8
|
PEI Genesis | Connector Accessory 0.04in Mi | 35750 |
|
Buy Now | |
|
Master Electronics | FFC RECPT CRIMP SI |
35750 Partner Stock |
|
$0.2348 / $0.2747 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
86566-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
86566-8
TE Connectivity
FFC RECPT CRIMP SI
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.056 inch | |
Cable Entry-Min | 0.04 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.4 mm2 | |
Design Use | SIGNAL | |
Finish Thickness | 100 | |
Material | PHOSPHOR BRONZE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 2 A | |
Terminal Type | CRIMP | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |