-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RND WIRE RCPT L.P.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
865715S065TLF | Amphenol Communications Solutions | D-Sub Cable Connector, Input Output Connectors, Flat Cable Connector 8657 IDC 15 Way Pin, Standard Mounting Hole (3.1mm). | |
865715P065TXLF | Amphenol Communications Solutions | D-Sub Cable Connector, Input Output Connectors, Flat Cable Connector 8657 IDC 15 Way Pin, Standard Mounting Hole (3.1mm). | |
68657-112HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Header, Through Hole, Single Row, 12 Positions, 2.54mm Pitch, Vertical, 3.05mm (0.12in) Mating, 9.35mm (0.368in) Tail. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4548974
|
Farnell | FFC-FPC CONNECTORS RND WIRE RCPT L RoHS: Compliant Min Qty: 50 Lead time: 1 Weeks, 2 Days Container: Each | 5200 |
|
$2.2492 | Buy Now |
DISTI #
86571-6
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 86571-6) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9917 / $1.3232 | Buy Now |
DISTI #
AMP86571-6
|
Heilind Electronics | RND WIRE RCPT L.P. | Americas - 0 in Stock |
|
$1.6920 | Buy Now |
DISTI #
865716-TEC-0
|
TME | Connector: FFC/FPC | 6500 |
|
Buy Now | |
DISTI #
AMP86571-6
|
Interstate Connecting Components | RND WIRE RCPT L.P. | 0 |
|
$1.6920 | Buy Now |
DISTI #
000000000000680315
|
Sager | FFC & FPC Connectors RND WIRE RCPT L.P. Min Qty: 500 | 0 |
|
$1.9200 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 8450 |
|
RFQ | |
DISTI #
86571-6
|
Avnet Abacus | (Alt: 86571-6) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
86571-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
86571-6
TE Connectivity
RND WIRE RCPT L.P.
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDERPLATING THICKNESS (50), TERMINATION: GOLD FLASH OVER NICKEL (50) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.056 inch | |
Cable Entry-Min | 0.04 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.4 mm2 | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 50 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 2 A | |
Terminal Length | 0.233 inch | |
Terminal Type | CRIMP | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |