Part Details for 86601CY-SLATE-100 by Alpha Wire
Overview of 86601CY-SLATE-100 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 86601CY-SLATE-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Data Cable 2 Conductors 24AWG 5.13mm 300V - Gray -30.48m/152.4m/304.8m Bulk - 30.48m (100ft)/Spool RoHS: Compliant |
3 In Stock |
|
$229.1600 / $270.9200 | Buy Now |
|
Master Electronics | Data Cable 2 Conductors 24AWG 5.13mm 300V - Gray -30.48m/152.4m/304.8m Bulk - 30.48m (100ft)/Spool RoHS: Compliant |
3 In Stock |
|
$229.1600 / $270.9200 | Buy Now |