Part Details for 86602CY SL001 by Alpha Wire
Overview of 86602CY SL001 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 86602CY SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95B5308
|
Newark | Xtra-Guard Shielded Multipair Cable 2Pr 1000Ft 300V Gray, Cable Shielding:Shielded, No. Of Pairs:2 Pair, Wire Gauge:24Awg, Conductor Area Csa:0.23Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 86602CY SL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,879.8500 | Buy Now |
DISTI #
86602CYSL001-ND
|
DigiKey | MULTI-PAIR 4COND 24AWG 1000' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
1 In Stock |
|
$1,693.2067 / $1,728.3100 | Buy Now |
DISTI #
602-86602CY-1000-09
|
Mouser Electronics | Multi-Conductor Cables 24AWG 2PR SHIELD 1000ft SPOOL SLATE RoHS: Compliant | 0 |
|
$1,693.2000 / $1,715.1700 | Order Now |
Part Details for 86602CY SL001
86602CY SL001 CAD Models
86602CY SL001 Part Data Attributes
|
86602CY SL001
Alpha Wire
Buy Now
|
Compare Parts:
86602CY SL001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |