Part Details for 866165 by Hengstler GmbH
Overview of 866165 by Hengstler GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 866165
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK8528
|
Newark | Totalizing Counter, 6 Digit, 4Mm, 24Vdc |Hengstler 866165 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$97.6000 / $158.5500 | Buy Now |
DISTI #
3972585
|
element14 Asia-Pacific | TOTALIZING COUNTER, 6 DIGIT, 4MM, 24VDC RoHS: Not Compliant Min Qty: 1 Container: Each | 4 |
|
$116.8039 / $144.8289 | Buy Now |
DISTI #
3972585
|
Farnell | TOTALIZING COUNTER, 6 DIGIT, 4MM, 24VDC RoHS: Not Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 4 |
|
$112.8910 | Buy Now |