There are no models available for this part yet.
Overview of 8668 000250 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8668ARUZ | Analog Devices | 16V Quad Low Cost&Noise AMP | |
AD8668ARUZ-REEL | Analog Devices | 16V Quad Low Cost&Noise AMP | |
AD8668WARUZ-RL | Analog Devices | 16V Quad Low Noise AMP |
Price & Stock for 8668 000250 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02F4321
|
Newark | Sleeving, Tubular Wire Braid, 4.318Mm, Tin, 250Ft, Sleeving/Tubing Type:Braided, Sleeving Material:Copper, Tin Plated, Sleeving Colour:Tin, Internal Diameter:4.32Mm, Length - Metric:76.2M, Length - Imperial:250Ft, Product Range:- Rohs Compliant: Yes |Belden 8668 000250 RoHS: Compliant Min Qty: 1 Package Multiple: 250 Date Code: 0 Container: SPOOL | 1250 |
|
$1,358.6600 / $1,463.8000 | Buy Now | |
DISTI #
BEL4345250-ND
|
DigiKey | GROUND BRAID TUBE 0.17"DIAX250' Min Qty: 1 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$1,143.5400 | Buy Now | |
DISTI #
566-8668-250-000
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit 13.3AWG TUBULAR BRD 250ft SPOOL NO COLOR RoHS: Compliant | 0 |
|
$1,143.5400 | Order Now | |
DISTI #
71814820
|
RS | Braid, Tubluar, 11/64", 13AWG Equivalent, TC Cear (Transparent) | Belden 8668 000250 RoHS: Compliant Min Qty: 1 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,143.5400 | RFQ |