Part Details for 86702CY SL002 by Alpha Wire
Overview of 86702CY SL002 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 86702CY SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95B5336
|
Newark | Xtra-Guard Shielded Multipair Cable 2Pr 500Ft 300V Gray, Cable Shielding:Shielded, No. Of Pairs:2 Pair, Wire Gauge:22Awg, Conductor Area Csa:0.38Mm², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 86702CY SL002 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 2 |
|
$1,510.4900 | Buy Now |
DISTI #
86702CYSL002-ND
|
DigiKey | MULTI-PAIR 4CON 22AWG SLATE 500' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
2 In Stock |
|
$1,360.5200 | Buy Now |
DISTI #
602-86702CY-500
|
Mouser Electronics | Multi-Conductor Cables 22AWG 2PR SHIELD 500ft SPOOL SLATE RoHS: Compliant | 0 |
|
$1,360.5100 | Order Now |
DISTI #
70138734
|
RS | Multiconductor, 2Pr, 22AWG, Foil/Braid, Slate PVC, Xtra-Guard Flex Series | Alpha Wire 86702CY SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$1,360.5200 | RFQ |
Part Details for 86702CY SL002
86702CY SL002 CAD Models
86702CY SL002 Part Data Attributes
|
86702CY SL002
Alpha Wire
Buy Now
|
Compare Parts:
86702CY SL002
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |