There are no models available for this part yet.
Overview of 86708CY SL002 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 86708CY SL002 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95B5351
|
Newark | Xtra-Guard Shielded Multipair Cable 8Pr 500Ft 300V Gray, Cable Shielding:Shielded, No. Of Pairs:8 Pair, Wire Gauge:22Awg, Conductor Area Csa:0.38Mmâ², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 86708CY SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$3,266.1400 | Buy Now | |
DISTI #
3937-86708CYSL002-ND
|
DigiKey | MULTI-PAIR 16COND 22AWG Min Qty: 1 Lead time: 6 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$6,620.3300 | Buy Now | |
DISTI #
86708CYSL002-ND
|
DigiKey | MULTI-PAIR 16COND 22AWG Min Qty: 1 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$5.8837 | Buy Now | |
DISTI #
602-86708CY-500
|
Mouser Electronics | Multi-Conductor Cables 22 AWG 8 Pair Conductor 600V SupraShield PVC PVC, 500 ft Spool - Slate RoHS: Compliant | 0 |
|
$2,938.0300 | Order Now |