Part Details for 86720-102 by OMRON Americas
Overview of 86720-102 by OMRON Americas
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75867-203LF | Amphenol Communications Solutions | Quickie®, Wire to Board Connector, Double Row, 16 Positions, 2.54 mm (0.100in), Right Angle, Shrouded Header 3.81 um (150 u\\.) Tin-Lead Plating | |
586720003 | Amphenol Communications Solutions | SFP+ Copper Cable Assemblies 10G, Cable Assemblies, 30 AWG, 2 meters, active, pull to release. | |
586720013 | Amphenol Communications Solutions | SFP+ Copper Cable Assemblies 10G, Cable Assemblies, 24 AWG, 12 meters, active, pull to release. |
Price & Stock for 86720-102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005962894
|
Sager | Omron KIT,QTRO,BALL JT,SPN INSRT | 0 |
|
Buy Now |