Part Details for 8672004CY SL005 by Alpha Wire
Overview of 8672004CY SL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8672004CY SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC4492
|
Newark | Shld Flex Cable, 4Cond, 20Awg, 100Ft, Cable Shielding:Shielded, No. Of Conductors:4Conductor, Wire Gauge:20Awg, Conductor Area Csa:0.56Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 8672004CY SL005 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$584.1600 / $606.6300 | Buy Now |
DISTI #
8672004CYSL005-10-ND
|
DigiKey | MULTI-PAIR 8COND 20AWG SLATE 10' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
10 In Stock |
|
$45.8293 / $66.2700 | Buy Now |
DISTI #
8672004CYSL005-100-ND
|
DigiKey | MULTI-PAIR 8CON 20AWG SLATE 100' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
7 In Stock |
|
$558.5433 / $600.4800 | Buy Now |
DISTI #
602-8672004CY-100-09
|
Mouser Electronics | Multi-Conductor Cables 20AWG 4PR SUP SHIELD 100FT SPOOL SLATE RoHS: Compliant | 1 |
|
$558.4800 / $595.5600 | Buy Now |
DISTI #
71213923
|
RS | Multiconductor Cable,4Pr,20AWG, SuPairsa Shield, Slate | Alpha Wire 8672004CY SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 3 |
|
$601.5200 | Buy Now |
Part Details for 8672004CY SL005
8672004CY SL005 CAD Models
8672004CY SL005 Part Data Attributes
|
8672004CY SL005
Alpha Wire
Buy Now
|
Compare Parts:
8672004CY SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |