Part Details for 868028-6 by TE Connectivity
Overview of 868028-6 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 868028-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H8570
|
Newark | Lgh-Lead Asy J1-22 Contact |Amp Te Connectivity 868028-6 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$193.8500 | Buy Now |
DISTI #
868028-6-ND
|
DigiKey | LGH-1 PLG TO J1-22 SKT 16AWG 18" Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$176.8625 | Buy Now |
DISTI #
868028-6
|
Avnet Americas | LGH-LEAD ASY J1-22 CONTACT - Bulk (Alt: 868028-6) RoHS: Compliant Min Qty: 100 Package Multiple: 20 Container: Bulk | 0 |
|
$166.9582 / $200.9158 | Buy Now |
DISTI #
571-868028-6
|
Mouser Electronics | Circular MIL Spec Connector LGHLEAD ASY J122 CONTACT RoHS: Compliant | 0 |
|
$176.8600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 20 Container: Box | 0Box |
|
$181.4000 | Buy Now |
DISTI #
AMP868028-6
|
Heilind Electronics | LGH-LEAD ASY J1-22 CONTACT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$179.3300 / $526.3400 | Buy Now |
DISTI #
AMP868028-6
|
Interstate Connecting Components | LGH-LEAD ASY J1-22 CONTACT | 0 |
|
Buy Now | |
DISTI #
000000000000911583
|
Sager | Circular MIL Spec Connector LGHLEAD ASY J122 CONTACT Min Qty: 20 | 0 |
|
$247.6100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$179.3300 / $526.3400 | Buy Now |