Part Details for 868129-000 by TE Connectivity
Overview of 868129-000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for 868129-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
868129-000
|
Avnet Americas | Spec 55 1Conductors 22AWG Silver Plated Copper Black 600Vac - Bulk (Alt: 868129-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3337 / $1.4607 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 1 Lead time: 52 Weeks Container: Box | 0Box |
|
$1.3600 | Buy Now |
|
Onlinecomponents.com | 22759/35-22-0 RoHS: Compliant | 0 |
|
$1.3600 / $3.8100 | Buy Now |
DISTI #
RYC22759/35-22-0
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC22759/35-22-0 | 0 |
|
Buy Now | |
|
Master Electronics | 22759/35-22-0 RoHS: Compliant | 0 |
|
$1.3600 / $3.8100 | Buy Now |
Part Details for 868129-000
868129-000 CAD Models
868129-000 Part Data Attributes
|
868129-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
868129-000
TE Connectivity
Wire And Cable, 22AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |