-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
I/O CONN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ3995
|
Newark | Headers & Wire Housings Mtc50-Ya2-015 |Raychem Te Connectivity 868749-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$611.6800 | Buy Now |
DISTI #
2266-868749-000-ND
|
DigiKey | MTC50-YA2-015 Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
8 In Stock |
|
$603.8900 / $627.5700 | Buy Now |
DISTI #
868749-000
|
Avnet Americas | Conn Rectangular PIN 40 POS 1.27mm ST Cable Mount - Bulk (Alt: 868749-000) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 59 Weeks, 6 Days Container: Bulk | 0 |
|
$494.4200 / $594.9800 | Buy Now |
DISTI #
571-868749-000
|
Mouser Electronics | Headers & Wire Housings MTC50-YA2-015 RoHS: Compliant | 0 |
|
$588.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Container: Box | 0Box |
|
$537.1800 | Buy Now |
|
Onlinecomponents.com | MTC50-YA2-015 RoHS: Compliant | 0 |
|
$487.6100 / $1,187.1700 | Buy Now |
DISTI #
868749-000
|
Avnet Americas | Conn Rectangular PIN 40 POS 1.27mm ST Cable Mount - Bulk (Alt: 868749-000) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 59 Weeks, 6 Days Container: Bulk | 0 |
|
$494.4200 / $594.9800 | Buy Now |
DISTI #
868749-000
|
Avnet Americas | Conn Rectangular PIN 40 POS 1.27mm ST Cable Mount - Bulk (Alt: 868749-000) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 59 Weeks, 6 Days Container: Bulk | 0 |
|
$494.4200 / $594.9800 | Buy Now |
DISTI #
RYCMTC50-YA2-015
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCMTC50-YA2-015 | 0 |
|
$616.1765 / $625.3732 | Buy Now |
DISTI #
TE Connectivity 868749-000
|
PEI Genesis | MTC50-YA2-015 | 12 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
868749-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
868749-000
TE Connectivity
I/O CONN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 59 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 0.25 mm2 | |
Material | POLYARYLENE/POLYETHYLENE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 1.5 A | |
Used With | ROUND WIRE | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG |