Part Details for 8689760000 by Weidmüller Interface GmbH & Co. KG
Overview of 8689760000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8689760000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M3486
|
Newark | Rcm270524 Rohs Compliant: Yes |Weidmuller 8689760000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5300 / $14.5900 | Buy Now |
DISTI #
8689760000-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 12A 24V Min Qty: 10 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.4340 | Buy Now |
DISTI #
8689760000
|
Avnet Americas | Electromechanical Relay DPDT 12A 24VAC Plug-In - Bulk (Alt: 8689760000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$7.6944 / $8.8639 | Buy Now |
DISTI #
470-8689760000
|
Mouser Electronics | Industrial Relays RCM270524 RoHS: Compliant | 0 |
|
$8.5200 / $12.3200 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 24VAC 192Ohm 12A DPDT(29x22.5x28)mm Plug-In General Purpose Relay RoHS: Compliant |
6 Partner Stock |
|
$8.1900 / $11.1300 | Buy Now |
DISTI #
RCM270524
|
TME | Relay: electromagnetic, DPDT, Ucoil: 24VAC, Icontacts max: 12A Min Qty: 1 | 0 |
|
$9.1400 / $13.1200 | RFQ |
|
Master Electronics | Electromechanical Relay 24VAC 192Ohm 12A DPDT(29x22.5x28)mm Plug-In General Purpose Relay RoHS: Compliant |
6 Partner Stock |
|
$8.1900 / $11.1300 | Buy Now |