There are no models available for this part yet.
Overview of 8689820000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 8689820000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
21M3492
|
Newark | Rcm270730 |Weidmuller 8689820000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1500 / $15.4600 | Buy Now | |
DISTI #
8689820000-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 12A 230V Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
10 In Stock |
|
$9.5743 / $14.3600 | Buy Now | |
DISTI #
8689820000
|
Avnet Americas | Electromechanical Relay DPDT 12A 230VAC Plug-In - Bulk (Alt: 8689820000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$8.1494 / $9.3881 | Buy Now | |
DISTI #
470-8689820000
|
Mouser Electronics | General Purpose Relays RCM270730 | 2 |
|
$9.8700 / $14.3600 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.6700 / $10.7200 | Buy Now | ||
DISTI #
RCM270730
|
TME | Relay: electromagnetic, DPDT, Ucoil: 230VAC, Icontacts max: 12A Min Qty: 1 | 0 |
|
$10.0700 / $15.8900 | RFQ |