Part Details for 8689880000 by Weidmüller Interface GmbH & Co. KG
Overview of 8689880000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8689880000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M3498
|
Newark | Rcm270048 |Weidmuller 8689880000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6900 / $16.1900 | Buy Now |
DISTI #
8689880000-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 12A 48V Min Qty: 10 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.2840 | Buy Now |
DISTI #
8689880000
|
Avnet Americas | Electromechanical Relay DPDT 12A 48VDC 3.1Ohm Plug-In - Bulk (Alt: 8689880000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$8.5394 / $9.8374 | Buy Now |
DISTI #
470-8689880000
|
Mouser Electronics | General Purpose Relays RCM270048 RoHS: Compliant | 0 |
|
$10.0000 / $15.5200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.0800 / $11.2300 | Buy Now |
DISTI #
77338492
|
Verical | Electromechanical Relay 48VDC 3.072KOhm 12A DPDT(29x22.5x28)mm Plug-In General Purpose Relay Min Qty: 24 Package Multiple: 1 | Americas - 240 |
|
$3.7364 | Buy Now |
DISTI #
8689880000-WEI
|
TME | 8689880000 Min Qty: 9 | 240 |
|
$4.8890 / $4.8900 | Buy Now |
DISTI #
8689880000
|
Avnet Abacus | Electromechanical Relay DPDT 12A 48VDC 3.1Ohm Plug-In (Alt: 8689880000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S809200467309
|
Chip1Stop | Unclassified | 240 |
|
$3.9400 / $4.9000 | Buy Now |