869-239/000-017
WAGO Innovative Connections
Description: Strip Terminal Block, 10A, 2 Row(s), 1 Deck(s)

Overview of 869-239/000-017 by WAGO Innovative Connections

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 9 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 869-239/000-017 by WAGO Innovative Connections
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 869-239/000-017 by WAGO Innovative Connections

869-239/000-017
WAGO Innovative Connections
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
WAGO CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.90.40.00
Additional Feature
FRONT ENTRY
Fastening Method
SPRING LOADED
Mounting Type
PANEL
Number of Decks
1
Number of Rows
2
Number of Ways
9
Rated Current
10 A
Rated Voltage
300 V
Terminal and Terminal Block Type
STRIP TERMINAL BLOCK
Wire Gauge
12 AWG
Want to compare parts?
  1. 869-239/000-017
    WAGO Innovative Connections
    Strip Terminal Block, 10A, 2 Row(s), 1 Deck(s)
    VS

Alternate Parts for 869-239/000-017

This table gives cross-reference parts and alternative options found for 869-239/000-017. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 869-239/000-017, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
869-189/000-006 Strip Terminal Block, 10A, 2 Row(s), 1 Deck(s) WAGO Innovative Connections 869-239/000-017 vs 869-189/000-006
869-109/000-006 Strip Terminal Block, 10A, 2 Row(s), 1 Deck(s) WAGO Innovative Connections 869-239/000-017 vs 869-109/000-006
869-189/000-017 Strip Terminal Block, 10A, 2 Row(s), 1 Deck(s) WAGO Innovative Connections 869-239/000-017 vs 869-189/000-017
869-209/000-017 Strip Terminal Block, 10A, 2 Row(s), 1 Deck(s) WAGO Innovative Connections 869-239/000-017 vs 869-209/000-017
869-159/000-017 Strip Terminal Block, 10A, 2 Row(s), 1 Deck(s) WAGO Innovative Connections 869-239/000-017 vs 869-159/000-017
869-209/000-006 Strip Terminal Block, 10A, 2 Row(s), 1 Deck(s) WAGO Innovative Connections 869-239/000-017 vs 869-209/000-006
869-139/000-017 Strip Terminal Block, 10A, 2 Row(s), 1 Deck(s) WAGO Innovative Connections 869-239/000-017 vs 869-139/000-017
869-139/000-006 Strip Terminal Block, 10A, 2 Row(s), 1 Deck(s) WAGO Innovative Connections 869-239/000-017 vs 869-139/000-006
869-239/000-006 Strip Terminal Block, 10A, 2 Row(s), 1 Deck(s) WAGO Innovative Connections 869-239/000-017 vs 869-239/000-006

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 869-239/000-017 by WAGO Innovative Connections.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 869-239/000-017 by WAGO Innovative Connections

Select Manufacturer
Which Manufacturer of 869-239/000-017 would you like to use for your alert(s)?
  • Please alert me when 869-239/000-017 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 869-239/000-017 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 869-239/000-017 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 869-239/000-017 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 869-239/000-017.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 869-239/000-017 by WAGO Innovative Connections

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: